8.45 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8451FC100

DigiKey Part Number
56-MBA02040C8451FC100CT-ND - Cut Tape (CT)
56-MBA02040C8451FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8451FC100
Description
RES 8.45K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25600 €2,56 €
250,23680 €5,92 €
500,22360 €11,18 €
1000,21140 €21,14 €
2500,19664 €49,16 €
5000,18660 €93,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17752 €177,52 €
2.0000,16938 €338,76 €
3.0000,16503 €495,09 €
5.0000,15996 €799,80 €
7.0000,15687 €1.098,09 €
10.0000,15379 €1.537,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €