5.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5901FRP00

DigiKey Part Number
BC5.90KXTR-ND - Tape & Reel (TR)
BC5.90KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C5901FRP00
Description
RES 5.9K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08200 €0,82 €
250,07600 €1,90 €
500,07200 €3,60 €
1000,06800 €6,80 €
2500,06308 €15,77 €
5000,05970 €29,85 €
1.0000,05660 €56,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05053 €252,65 €
10.0000,04837 €483,70 €
15.0000,04722 €708,30 €
25.0000,04588 €1.147,00 €
35.0000,04507 €1.577,45 €
50.0000,04426 €2.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €