
MBA02040C5491FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C5491FCT00CT-ND - Cut Tape (CT) 56-MBA02040C5491FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5491FCT00 |
Description | RES 5.49K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,05332 € | 13,33 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04782 € | 47,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04264 € | 213,20 € |
| 10.000 | 0,04079 € | 407,90 € |
| 15.000 | 0,03980 € | 597,00 € |
| 25.000 | 0,03866 € | 966,50 € |
| 35.000 | 0,03796 € | 1.328,60 € |
| 50.000 | 0,03727 € | 1.863,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

