
MBA02040C4220FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4220FC100CT-ND - Cut Tape (CT) 56-MBA02040C4220FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4220FC100 |
Description | RES 422 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,18660 € | 93,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17752 € | 177,52 € |
| 2.000 | 0,16938 € | 338,76 € |
| 3.000 | 0,16503 € | 495,09 € |
| 5.000 | 0,15996 € | 799,80 € |
| 7.000 | 0,15687 € | 1.098,09 € |
| 10.000 | 0,15379 € | 1.537,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

