
MBA02040C1000DC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1000DC100CT-ND - Cut Tape (CT) 56-MBA02040C1000DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1000DC100 |
Description | RES 100 OHM 0.4W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBA02040C1000DC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32760 € | 8,19 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29290 € | 29,29 € |
| 250 | 0,27272 € | 68,18 € |
| 500 | 0,25902 € | 129,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24668 € | 246,68 € |
| 2.000 | 0,23564 € | 471,28 € |
| 3.000 | 0,22975 € | 689,25 € |
| 5.000 | 0,22291 € | 1.114,55 € |
| 7.000 | 0,21873 € | 1.531,11 € |
| 10.000 | 0,21458 € | 2.145,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

