Upgrade
Upgrade

MALREKA00JS510DG0K | |
|---|---|
DigiKey Part Number | MALREKA00JS510DG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00JS510DG0K |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.176 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |



