
MAL225722152E3 | |
|---|---|
DigiKey Part Number | 56-MAL225722152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225722152E3 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.22 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.508 A @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 7,95800 € | 79,58 € |
| 50 | 6,71500 € | 335,75 € |
| 100 | 6,32400 € | 632,40 € |
| 500 | 5,65324 € | 2.826,62 € |
| 1.000 | 5,49064 € | 5.490,64 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 12,83490 € |

