
MAL219361121E3 | |
|---|---|
DigiKey Part Number | 56-MAL219361121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219361121E3 |
Description | POWER HIGH RIPPLE CURRENT MINIAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.095Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 1.095Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.995 A @ 10 kHz | |
Impedance | 765 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,26100 € | 92,61 € |
| 50 | 7,86000 € | 393,00 € |
| 100 | 7,41920 € | 741,92 € |
| 500 | 6,66302 € | 3.331,51 € |
| 1.000 | 6,55053 € | 6.550,53 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 14,81220 € |

