10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215836103E3

DigiKey Part Number
MAL215836103E3-ND
Manufacturer
Manufacturer Product Number
MAL215836103E3
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
64mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.65 A @ 100 Hz
Impedance
55 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,37000 €11,37 €
108,26500 €82,65 €
506,98480 €349,24 €
1006,58200 €658,20 €
5005,89068 €2.945,34 €
1.0005,73901 €5.739,01 €
Manufacturers Standard Package
Unit Price without VAT:11,37000 €
Unit Price with VAT:13,30290 €