
MAL215746221E3 | |
|---|---|
DigiKey Part Number | 4347PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215746221E3 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 520mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215746221E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 520mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.156 A @ 10 kHz | |
Impedance | 590 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 8,60900 € | 86,09 € |
| 50 | 7,28700 € | 364,35 € |
| 100 | 6,87100 € | 687,10 € |
| 500 | 6,15708 € | 3.078,54 € |
| 1.000 | 6,01830 € | 6.018,30 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 13,82940 € |

