
MAL215371109E3 | |
|---|---|
DigiKey Part Number | 56-MAL215371109E3TR-ND - Tape & Reel (TR) 56-MAL215371109E3CT-ND - Cut Tape (CT) 56-MAL215371109E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215371109E3 |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215371109E3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 26 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297105E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL214297105E3-ND | 0,99000 € | MFR Recommended |
| ATB106M050 | CORNELL DUBILIER KNOWLES | 19.950 | 1572-ATB106M050CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,39510 € | 39,51 € |
| 500 | 0,31866 € | 159,33 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

