
MAL215370109E3 | |
|---|---|
DigiKey Part Number | 56-MAL215370109E3TR-ND - Tape & Reel (TR) 56-MAL215370109E3CT-ND - Cut Tape (CT) 56-MAL215370109E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215370109E3 |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 23 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297002E3 | Vishay Beyschlag/Draloric/BC Components | 995 | 56-MAL214297002E3-ND | 0,91000 € | MFR Recommended |
| ATB106M035 | CORNELL DUBILIER KNOWLES | 18.105 | 1572-ATB106M035CT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,37950 € | 37,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,36460 € | 36,46 € |
| 500 | 0,29314 € | 146,57 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

