
MAL215031152E3 | |
|---|---|
DigiKey Part Number | 56-MAL215031152E3CT-ND - Cut Tape (CT) 56-MAL215031152E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031152E3 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.672 A @ 100 Hz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,01400 € | 30,14 € |
| 50 | 2,44640 € | 122,32 € |
| 100 | 2,26770 € | 226,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03888 € | 509,72 € |
| 500 | 1,92482 € | 962,41 € |
| 750 | 1,86728 € | 1.400,46 € |
| 1.250 | 1,80318 € | 2.253,97 € |
| 1.750 | 1,76550 € | 3.089,62 € |
| 2.500 | 1,72912 € | 4.322,80 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,13630 € |

