MAL214865152E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 982
Unit Price: 1,56000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,27317 €
Datasheet

Upgrade


Rubycon
In Stock: 4.604
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.935
Unit Price: 0,78000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.066
Unit Price: 0,78000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.971
Unit Price: 0,79000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.352
Unit Price: 0,67000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.951
Unit Price: 0,85000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.747
Unit Price: 0,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 766
Unit Price: 1,62000 €
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: 0,78000 €
Datasheet

Upgrade


Nichicon
In Stock: 254
Unit Price: 0,93000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214865152E3

DigiKey Part Number
MAL214865152E3-ND
Manufacturer
Manufacturer Product Number
MAL214865152E3
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,64406 €1.288,12 €
Unit Price without VAT:0,64406 €
Unit Price with VAT:0,75355 €