MAL214834102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 562
Unit Price: 0,65000 €
Datasheet

Direct


Rubycon
In Stock: 765
Unit Price: 0,62000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.502
Unit Price: 0,66000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14215 €
Datasheet

Upgrade


Rubycon
In Stock: 390
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 94.879
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.000
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 923
Unit Price: 0,51000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,16959 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 37
Unit Price: 0,86000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 0,51000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 524
Unit Price: 0,68000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.645
Unit Price: 0,77000 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214834102E3

DigiKey Part Number
MAL214834102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214834102E3
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 100 Hz
Impedance
240 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.4000,50450 €1.210,80 €
Unit Price without VAT:0,50450 €
Unit Price with VAT:0,59027 €