MAL214833103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 301
Unit Price: 1,60000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.000
Unit Price: 1,48000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 830
Unit Price: 1,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,67686 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,15000 €
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214833103E3

DigiKey Part Number
MAL214833103E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214833103E3
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.66 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
7501,47035 €1.102,76 €
Unit Price without VAT:1,47035 €
Unit Price with VAT:1,72031 €