
MAL203831229E3 | |
|---|---|
DigiKey Part Number | 56-MAL203831229E3CT-ND - Cut Tape (CT) 56-MAL203831229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203831229E3 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 142.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,10832 € | 54,16 € |
| 1.000 | 0,09838 € | 98,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08591 € | 171,82 € |
| 4.000 | 0,07936 € | 317,44 € |
| 6.000 | 0,07605 € | 456,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

