
MAL214699512E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699512E3TR-ND - Tape & Reel (TR) 56-MAL214699512E3CT-ND - Cut Tape (CT) 56-MAL214699512E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699512E3 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,20240 € | 60,12 € |
| 100 | 1,10110 € | 110,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90964 € | 454,82 € |
| 1.000 | 0,85577 € | 855,77 € |
| 1.500 | 0,82861 € | 1.242,91 € |
| 2.500 | 0,79832 € | 1.995,80 € |
| 3.500 | 0,78053 € | 2.731,86 € |
| 5.000 | 0,76335 € | 3.816,75 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

