
MAL214699511E3 | |
|---|---|
DigiKey Part Number | 4414PHTR-ND - Tape & Reel (TR) 4414PHCT-ND - Cut Tape (CT) 4414PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699511E3 |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 4,87600 € | 48,76 € |
| 50 | 4,03560 € | 201,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,70210 € | 370,21 € |
| 200 | 3,48640 € | 697,28 € |
| 300 | 3,37760 € | 1.013,28 € |
| 500 | 3,25638 € | 1.628,19 € |
| 700 | 3,18513 € | 2.229,59 € |
| 1.000 | 3,11632 € | 3.116,32 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,08470 € |

