
MAL214631102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214631102E3CT-ND - Cut Tape (CT) 56-MAL214631102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97300 € | 29,73 € |
| 50 | 2,41040 € | 120,52 € |
| 100 | 2,23330 € | 223,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00680 € | 501,70 € |
| 500 | 1,89378 € | 946,89 € |
| 750 | 1,83677 € | 1.377,58 € |
| 1.250 | 1,77323 € | 2.216,54 € |
| 1.750 | 1,73590 € | 3.037,82 € |
| 2.500 | 1,69984 € | 4.249,60 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,06610 € |

