220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214238221E3

DigiKey Part Number
56-MAL214238221E3CT-ND - Cut Tape (CT)
56-MAL214238221E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214238221E3
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
452.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57300 €5,73 €
500,43540 €21,77 €
1000,39160 €39,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,31068 €155,34 €
1.0000,28742 €287,42 €
1.5000,27569 €413,53 €
2.5000,26260 €656,50 €
3.5000,25490 €892,15 €
5.0000,24747 €1.237,35 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €