
MAL214097602E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097602E3TR-ND - Tape & Reel (TR) 56-MAL214097602E3CT-ND - Cut Tape (CT) 56-MAL214097602E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097602E3 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 100 Hz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50100 € | 15,01 € |
| 50 | 1,18360 € | 59,18 € |
| 100 | 1,08350 € | 108,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89458 € | 447,29 € |
| 1.000 | 0,84140 € | 841,40 € |
| 1.500 | 0,81457 € | 1.221,86 € |
| 2.500 | 0,78467 € | 1.961,67 € |
| 3.500 | 0,76711 € | 2.684,88 € |
| 5.000 | 0,75014 € | 3.750,70 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

