Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214065102E3 | |
|---|---|
DigiKey Part Number | MAL214065102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214065102E3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8400 mA @ 100 Hz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94492 € | 1.417,38 € |
| Unit Price without VAT: | 0,94492 € |
|---|---|
| Unit Price with VAT: | 1,10556 € |






