
MAL213658471E3 | |
|---|---|
DigiKey Part Number | MAL213658471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213658471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Bulk | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,50900 € | 25,09 € |
| 50 | 2,02320 € | 101,16 € |
| 250 | 1,70672 € | 426,68 € |
| 500 | 1,60712 € | 803,56 € |
| 1.000 | 1,52440 € | 1.524,40 € |
| 2.500 | 1,43620 € | 3.590,50 € |
| 5.000 | 1,39374 € | 6.968,70 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,30560 € |

