
MAL213639479E3 | |
|---|---|
DigiKey Part Number | 56-MAL213639479E3CT-ND - Cut Tape (CT) 56-MAL213639479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213639479E3 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213639479E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 157.5 mA @ 100 Hz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,79240 € | 79,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,61786 € | 494,29 € |
| 1.600 | 0,58144 € | 930,30 € |
| 2.400 | 0,56307 € | 1.351,37 € |
| 4.000 | 0,54259 € | 2.170,36 € |
| 5.600 | 0,53056 € | 2.971,14 € |
| 8.000 | 0,51894 € | 4.151,52 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

