
MAL213638479E3 | |
|---|---|
DigiKey Part Number | 56-MAL213638479E3CT-ND - Cut Tape (CT) 56-MAL213638479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03500 € | 10,35 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,73170 € | 73,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56820 € | 454,56 € |
| 1.600 | 0,53404 € | 854,46 € |
| 2.400 | 0,51681 € | 1.240,34 € |
| 4.000 | 0,49761 € | 1.990,44 € |
| 5.600 | 0,48633 € | 2.723,45 € |
| 8.000 | 0,47543 € | 3.803,44 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

