470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213631471E3

DigiKey Part Number
56-MAL213631471E3CT-ND - Cut Tape (CT)
56-MAL213631471E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213631471E3
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 100 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
44 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,90000 €19,00 €
501,51300 €75,65 €
1001,39120 €139,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,16014 €580,07 €
1.0001,09550 €1.095,50 €
1.5001,06289 €1.594,33 €
2.5001,02655 €2.566,38 €
3.5001,00520 €3.518,20 €
5.0000,98458 €4.922,90 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,31110 €