
MAL205851103E3 | |
|---|---|
DigiKey Part Number | 56-MAL205851103E3CT-ND - Cut Tape (CT) 56-MAL205851103E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205851103E3 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.04 A @ 100 Hz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,08000 € | 23,08 € |
| 10 | 17,46400 € | 174,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,87620 € | 743,81 € |
| 100 | 14,16330 € | 1.416,33 € |
| 150 | 13,80387 € | 2.070,58 € |
| 250 | 13,40340 € | 3.350,85 € |
| 350 | 13,28880 € | 4.651,08 € |
| Unit Price without VAT: | 23,08000 € |
|---|---|
| Unit Price with VAT: | 27,00360 € |

