
MAL205657332E3 | |
|---|---|
DigiKey Part Number | 56-MAL205657332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205657332E3 |
Description | CAP ALUM 3300UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 67mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 67mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 100 Hz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 6,69600 € | 66,96 € |
| 50 | 5,61320 € | 280,66 € |
| 100 | 5,27250 € | 527,25 € |
| 500 | 4,68758 € | 2.343,79 € |
| 1.000 | 4,50386 € | 4.503,86 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 10,90440 € |

