
K471K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2681CT-ND - Cut Tape (CT) BC2681TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K471K10X7RF5UH5 |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K10X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05552 € | 27,76 € |
| 1.000 | 0,05037 € | 50,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04365 € | 109,12 € |
| 5.000 | 0,04048 € | 202,40 € |
| 7.500 | 0,03889 € | 291,68 € |
| 12.500 | 0,03712 € | 464,00 € |
| 17.500 | 0,03609 € | 631,57 € |
| 25.000 | 0,03510 € | 877,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

