
K333K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1098TR-ND - Tape & Reel (TR) BC1098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K333K15X7RF5TH5 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K333K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07100 € | 35,50 € |
| 1.000 | 0,06475 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05380 € | 215,20 € |
| 8.000 | 0,05042 € | 403,36 € |
| 12.000 | 0,04873 € | 584,76 € |
| 20.000 | 0,04686 € | 937,20 € |
| 28.000 | 0,04576 € | 1.281,28 € |
| 40.000 | 0,04471 € | 1.788,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

