
K331J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1045TR-ND - Tape & Reel (TR) BC1045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K331J15C0GF5TH5 |
Description | CAP CER 330PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331J15C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08844 € | 44,22 € |
| 1.000 | 0,08101 € | 81,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06790 € | 271,60 € |
| 8.000 | 0,06390 € | 511,20 € |
| 12.000 | 0,06189 € | 742,68 € |
| 20.000 | 0,05967 € | 1.193,40 € |
| 28.000 | 0,05836 € | 1.634,08 € |
| 40.000 | 0,05711 € | 2.284,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

