33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K330J10C0GH5TL2

DigiKey Part Number
56-K330J10C0GH5TL2TR-ND - Tape & Reel (TR)
56-K330J10C0GH5TL2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K330J10C0GH5TL2
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K330J10C0GH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08480 €4,24 €
1000,07460 €7,46 €
5000,05746 €28,73 €
1.0000,05216 €52,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04296 €171,84 €
8.0000,04010 €320,80 €
12.0000,03867 €464,04 €
20.0000,03708 €741,60 €
28.0000,03615 €1.012,20 €
40.0000,03526 €1.410,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €