K272J20C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29061 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,43801 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25187 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24592 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24592 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,10450 €
Datasheet

Similar


TDK
In Stock: 443
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,10594 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 0,27000 €
Datasheet

Similar


Murata Electronics
In Stock: 213
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.986
Unit Price: 0,47000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.239
Unit Price: 0,46000 €
Datasheet
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K272J20C0GF5TH5

DigiKey Part Number
K272J20C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K272J20C0GF5TH5
Description
CAP CER 2700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K272J20C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,25187 €3.022,44 €
Unit Price without VAT:0,25187 €
Unit Price with VAT:0,29469 €