
K270J15C0GF5TK2 | |
|---|---|
DigiKey Part Number | 56-K270J15C0GF5TK2TR-ND - Tape & Reel (TR) 56-K270J15C0GF5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K270J15C0GF5TK2 |
Description | CAP CER 27PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K270J15C0GF5TK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08190 € | 8,19 € |
| 500 | 0,06334 € | 31,67 € |
| 1.000 | 0,05762 € | 57,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04765 € | 190,60 € |
| 8.000 | 0,04457 € | 356,56 € |
| 12.000 | 0,04302 € | 516,24 € |
| 20.000 | 0,04130 € | 826,00 € |
| 28.000 | 0,04030 € | 1.128,40 € |
| 40.000 | 0,03934 € | 1.573,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

