
K223K15X7RF5UL2 | |
|---|---|
DigiKey Part Number | 56-K223K15X7RF5UL2CT-ND - Cut Tape (CT) 56-K223K15X7RF5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RF5UL2 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RF5UL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,06748 € | 33,74 € |
| 1.000 | 0,06146 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05355 € | 133,88 € |
| 5.000 | 0,04984 € | 249,20 € |
| 7.500 | 0,04799 € | 359,93 € |
| 12.500 | 0,04593 € | 574,12 € |
| 17.500 | 0,04473 € | 782,77 € |
| 25.000 | 0,04358 € | 1.089,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

