
K223K15X7RF53H5G | |
|---|---|
DigiKey Part Number | 56-K223K15X7RF53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K223K15X7RF53H5G |
Description | K 50V 220NF 10% X7R BULK GREEN A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 160°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.134" L x 0.083" W (3.40mm x 2.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,44340 € | 44,34 € |
| 500 | 0,37326 € | 186,63 € |
| 1.000 | 0,35159 € | 351,59 € |
| 2.500 | 0,32870 € | 821,75 € |
| 5.000 | 0,31490 € | 1.574,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

