2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222K15X7RF5TL2

DigiKey Part Number
BC1074TR-ND - Tape & Reel (TR)
BC1074CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K222K15X7RF5TL2
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K222K15X7RF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09260 €4,63 €
1000,08170 €8,17 €
5000,06316 €31,58 €
1.0000,05745 €57,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04751 €190,04 €
8.0000,04443 €355,44 €
12.0000,04289 €514,68 €
20.0000,04118 €823,60 €
28.0000,04018 €1.125,04 €
40.0000,03921 €1.568,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €