
K221K15X7RL5UH5 | |
|---|---|
DigiKey Part Number | BC2674CT-ND - Cut Tape (CT) BC2674TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221K15X7RL5UH5 |
Description | CAP CER 220PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221K15X7RL5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14834 € | 74,17 € |
| 1.000 | 0,13733 € | 137,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12212 € | 305,30 € |
| 5.000 | 0,11532 € | 576,60 € |
| 7.500 | 0,11192 € | 839,40 € |
| 12.500 | 0,10814 € | 1.351,75 € |
| 17.500 | 0,10594 € | 1.853,95 € |
| 25.000 | 0,10381 € | 2.595,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

