1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K122J15C0GF5TL2

DigiKey Part Number
BC1026TR-ND - Tape & Reel (TR)
BC1026CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K122J15C0GF5TL2
Description
CAP CER 1200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K122J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26600 €2,66 €
500,19860 €9,93 €
1000,17810 €17,81 €
5000,14336 €71,68 €
1.0000,13263 €132,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11321 €452,84 €
8.0000,10741 €859,28 €
12.0000,10450 €1.254,00 €
20.0000,10128 €2.025,60 €
28.0000,09939 €2.782,92 €
40.0000,09758 €3.903,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €