
K105M20X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K105M20X7RF5UH5CT-ND - Cut Tape (CT) 56-K105M20X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K105M20X7RF5UH5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,41280 € | 41,28 € |
| 500 | 0,34600 € | 173,00 € |
| 1.000 | 0,32532 € | 325,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29483 € | 737,07 € |
| 5.000 | 0,28205 € | 1.410,25 € |
| 7.500 | 0,27565 € | 2.067,38 € |
| 12.500 | 0,26855 € | 3.356,88 € |
| 17.500 | 0,26440 € | 4.627,00 € |
| 25.000 | 0,26041 € | 6.510,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

