
K103K10X7RH5UH5 | |
|---|---|
DigiKey Part Number | BC2663CT-ND - Cut Tape (CT) BC2663TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K103K10X7RH5UH5 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103K10X7RH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05727 € | 57,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04980 € | 124,50 € |
| 5.000 | 0,04630 € | 231,50 € |
| 7.500 | 0,04454 € | 334,05 € |
| 12.500 | 0,04259 € | 532,38 € |
| 17.500 | 0,04146 € | 725,55 € |
| 25.000 | 0,04036 € | 1.009,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

