
K102K15X7RF5TH5V | |
|---|---|
DigiKey Part Number | 56-K102K15X7RF5TH5VTR-ND - Tape & Reel (TR) 56-K102K15X7RF5TH5VCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RF5TH5V |
Description | CAP CER 1000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.257" (6.54mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13220 € | 13,22 € |
| 500 | 0,10498 € | 52,49 € |
| 1.000 | 0,09658 € | 96,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08398 € | 335,92 € |
| 8.000 | 0,07930 € | 634,40 € |
| 12.000 | 0,07696 € | 923,52 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

