2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700002704JR500

DigiKey Part Number
56-HVR3700002704JR500TR-ND - Tape & Reel (TR)
56-HVR3700002704JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700002704JR500
Description
RES 2.7M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700002704JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23200 €2,32 €
250,19640 €4,91 €
500,17380 €8,69 €
1000,15490 €15,49 €
2500,13416 €33,54 €
5000,12116 €60,58 €
1.0000,11010 €110,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09041 €452,05 €
10.0000,08397 €839,70 €
15.0000,08067 €1.210,05 €
25.0000,07693 €1.923,25 €
35.0000,07470 €2.614,50 €
50.0000,07252 €3.626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €