
HVR3700001244FR500 | |
|---|---|
DigiKey Part Number | PPCHF1.24MTR-ND - Tape & Reel (TR) PPCHF1.24MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001244FR500 |
Description | RES 1.24M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001244FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,17490 € | 17,49 € |
| 250 | 0,15164 € | 37,91 € |
| 500 | 0,13710 € | 68,55 € |
| 1.000 | 0,12474 € | 124,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08606 € | 430,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

