
H102K25X7RN65L7R | |
|---|---|
DigiKey Part Number | H102K25X7RN65L7R-ND |
Manufacturer | |
Manufacturer Product Number | H102K25X7RN65L7R |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | H102K25X7RN65L7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05597 € | 1.119,40 € |
| Unit Price without VAT: | 0,05597 € |
|---|---|
| Unit Price with VAT: | 0,06548 € |

