Parametric Equivalent
Parametric Equivalent

F340Y246830JKM2T0 | |
|---|---|
DigiKey Part Number | 56-F340Y246830JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y246830JKM2T0 |
Description | MKP F340Y2 0.68UF 5% 305VAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.787" W (31.00mm x 20.00mm) | |
Height - Seated (Max) | 1.382" (35.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,28680 € | 214,34 € |
| Unit Price without VAT: | 4,28680 € |
|---|---|
| Unit Price with VAT: | 5,01556 € |


