
F1778510K2KCT0 | |
|---|---|
DigiKey Part Number | 56-F1778510K2KCT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778510K2KCT0 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.433" W (31.00mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,02400 € | 20,24 € |
| 50 | 1,68060 € | 84,03 € |
| 125 | 1,54432 € | 193,04 € |
| 500 | 1,39474 € | 697,37 € |
| 1.000 | 1,33913 € | 1.339,13 € |
| 2.500 | 1,28036 € | 3.200,90 € |
| 5.000 | 1,24493 € | 6.224,65 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |

