
D681K20Y5PH63L2R | |
|---|---|
DigiKey Part Number | D681K20Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D681K20Y5PH63L2R |
Description | CAP CER 680PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04942 € | 49,42 € |
| 3.000 | 0,04321 € | 129,63 € |
| 5.000 | 0,04092 € | 204,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

