
D222K33Y5PL6TJ5R | |
|---|---|
DigiKey Part Number | 56-D222K33Y5PL6TJ5RTR-ND - Tape & Reel (TR) 56-D222K33Y5PL6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D222K33Y5PL6TJ5R |
Description | CAP CER 2200PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,14854 € | 74,27 € |
| 1.000 | 0,13752 € | 137,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12479 € | 249,58 € |
| 4.000 | 0,11754 € | 470,16 € |
| 6.000 | 0,11391 € | 683,46 € |
| 10.000 | 0,10989 € | 1.098,90 € |
| 14.000 | 0,10754 € | 1.505,56 € |
| 20.000 | 0,10528 € | 2.105,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

